
The PM5AC LED from Bivar features a colorless, clear lens and a round style. It operates at 2V with a forward current of 30mA and a luminous intensity of 40mcd. The LED is RoHS compliant and available in a tray packaging with 100 units per package.
Bivar PM5AC technical specifications.
| Color | Orange |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Orange |
| Lens Color | Colorless, Clear |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 35° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5AC to view detailed technical specifications.
No datasheet is available for this part.