
The PM5ADL LED from Bivar features a diffused orange illumination color with a luminous intensity of 25 millicandelas. It has a viewing angle of 45 degrees and is available in a bulk packaging quantity of 100. The LED is not RoHS compliant and has a wire termination.
Bivar PM5ADL technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
