The PM5ADW6 is a surface-mount LED from Bivar with a diffused lens and orange illumination color. It has a luminous intensity of 25 millicandelas and a viewing angle of 45 degrees. The LED is packaged in bulk with 100 units per package, and it features wire termination. The PM5 series from Bivar offers a range of LED options with various characteristics.
Bivar PM5ADW6 technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5ADW6 to view detailed technical specifications.
No datasheet is available for this part.