The PM5BC-R/YW6 LED from Bivar features red and yellow illumination colors, a white diffused lens, and a luminous intensity of 5mcd. It has a 45° viewing angle and is available in a bulk pack with wire termination. This LED is part of the PM5 series from Bivar.
Bivar PM5BC-R/YW6 technical specifications.
| Color | Red, Yellow |
| Illumination Color | Red, Yellow |
| Lens Color | White, Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BC-R/YW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.