The PM5BC-Y/GW18 is a green and yellow LED from Bivar. It has a luminous intensity of 5 millicandelas and a viewing angle of 45 degrees. This LED is available in a bulk packaging with 100 units per package. The PM5 series is a line of LEDs from Bivar.
Bivar PM5BC-Y/GW18 technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Lens Color | White, Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BC-Y/GW18 to view detailed technical specifications.
No datasheet is available for this part.