Bivar PM5BCW22-CC3 technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lens Color | White, Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BCW22-CC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
