Bivar PM5BWC technical specifications.
| Current | 25mA |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 20° |
| Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
