Bivar PM5BWDW6.0 technical specifications.
| Color | Blue |
| Current | 25mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BWDW6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.