Bivar PM5BWDW6.0-CC technical specifications.
| Package/Case | 100 |
| Illumination Color | Blue |
| Lens Color | Blue |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BWDW6.0-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.