Bivar PM5BWTW12.0 technical specifications.
| Current | 25mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Package Quantity | 100 |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 20° |
| Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BWTW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.