Bivar PM5GD12VW6.0 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5GD12VW6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.