Bivar PM5GD5VW6.0-CC technical specifications.
| Package/Case | 100 |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GD5VW6.0-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.