The PM5GDLW20 is a green diffused LED from Bivar with a luminous intensity of 5mcd and a viewing angle of 45°. It is available in a bulk packaging with 100 units per package. The LED has a wire termination and is part of the PM5 series.
Bivar PM5GDLW20 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GDLW20 to view detailed technical specifications.
No datasheet is available for this part.