Bivar PM5GDLW6-CC technical specifications.
| Color | Green |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GDLW6-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.