The PM5GDW14-CC2 is a green diffused LED from Bivar with a luminous intensity of 25 millicandelas. It has a 45° viewing angle and is terminated with a socket. This component is available in a bulk packaging with 100 units per package. The PM5 series is a product line from Bivar.
Bivar PM5GDW14-CC2 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GDW14-CC2 to view detailed technical specifications.
No datasheet is available for this part.