Bivar PM5GDW6 technical specifications.
| Current | 30mA |
| Diameter | 4.83mm |
| Height | 4.83mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 152mm |
| Lens Color | Green |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GDW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.