Bivar PM5GDW8.4-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5GDW8.4-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.