The PM5GT is a green LED from Bivar with a luminous intensity of 40mcd and a viewing angle of 35°. It operates at a supply voltage of 2.1V and has a forward current of 30mA. The LED is packaged in a tray with 100 units per package and is compliant with RoHS regulations. The PM5GT features a dome, round, diffused lens with clear transparency and a wavelength of 568nm.
Bivar PM5GT technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 35° |
| Voltage | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GT to view detailed technical specifications.
No datasheet is available for this part.