Bivar PM5HC technical specifications.
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 35° |
| Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.