Bivar PM5HD12V technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM5 |
| Viewing Angle | 40° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5HD12V to view detailed technical specifications.
No datasheet is available for this part.