Bivar PM5HD12VW6 technical specifications.
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HD12VW6 to view detailed technical specifications.
No datasheet is available for this part.