
The PM5HD5VW18-CC is a red LED from Bivar with a luminous intensity of 50 millicandelas and a viewing angle of 45 degrees. It features a diffused lens and is available in a bulk packaging quantity of 100. The LED is terminated with a socket and is part of the PM5 series.
Bivar PM5HD5VW18-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HD5VW18-CC to view detailed technical specifications.
No datasheet is available for this part.
