
The PM5HD5VW6-CC LED from Bivar features a red illumination color with a diffused lens and a luminous intensity of 50 millicandelas. It has a 45-degree viewing angle and is available in a bulk packaging quantity of 100. The LED is compliant with RoHS regulations.
Bivar PM5HD5VW6-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HD5VW6-CC to view detailed technical specifications.
No datasheet is available for this part.