
The PM5HDW18 is a red diffused LED from Bivar with a luminous intensity of 25 millicandela and a viewing angle of 45 degrees. It is available in a bulk packaging with 100 LEDs per package. The PM5 series LED is a wire-terminated device.
Bivar PM5HDW18 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HDW18 to view detailed technical specifications.
No datasheet is available for this part.