
The PM5HDW18-CC is a red diffused LED with a luminous intensity of 25 millicandelas. It has a viewing angle of 45 degrees and is terminated with wire. This LED is part of the PM5 series and is packaged in bulk quantities of 100 units.
Bivar PM5HDW18-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HDW18-CC to view detailed technical specifications.
No datasheet is available for this part.