Bivar PM5HTW12.0 technical specifications.
| Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 35° |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5HTW12.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.