Bivar PM5PGT technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 35° |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5PGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.