Bivar PM5R3-BCW10.0 technical specifications.
| Current | 30mA |
| Illumination Color | Green, Red |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5R3 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5R3-BCW10.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.