Bivar PM5R3-RYW12.0CC technical specifications.
| Package/Case | 100 |
| Color | Red, Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Package Quantity | 100 |
| Series | PM5R3 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5R3-RYW12.0CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.