The PM5RT is a red LED from Bivar with a luminous intensity of 2mcd and a viewing angle of 35°. It operates at a voltage of 2.1V and a current of 20mA. The LED features a clear lens and is available in a tray packaging with 100 units per package. The PM5RT is RoHS compliant.
Bivar PM5RT technical specifications.
| Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Clear |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 35° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5RT to view detailed technical specifications.
No datasheet is available for this part.