Bivar PM5SGTW3-CC technical specifications.
| Current | 150mA |
| Lens Color | Green |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 20° |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SGTW3-CC to view detailed technical specifications.
No datasheet is available for this part.