Bivar PM5SGTW3.0-CC technical specifications.
| Package/Case | 100 |
| Current | 30mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 250mcd |
| Termination | Wire Leads |
| Viewing Angle | 20° |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SGTW3.0-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.