The PM5SGTW6-CC is a green LED from Bivar with a luminous intensity of 250mcd and a viewing angle of 20°. It is available in bulk packaging with 100 units per package. The LED is part of the PM5 series and features a socket termination.
Bivar PM5SGTW6-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Luminous Intensity | 250mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SGTW6-CC to view detailed technical specifications.
No datasheet is available for this part.