The PM5SRD12VW72-ER is a red LED from Bivar with a luminous intensity of 90 millicandelas and a viewing angle of 45 degrees. It features a diffused lens color and is available in a bulk packaging quantity of 100. The LED has a wire termination and is part of the PM5 series.
Bivar PM5SRD12VW72-ER technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 90mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SRD12VW72-ER to view detailed technical specifications.
No datasheet is available for this part.