Bivar PM5SRD24VW6-ER technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Diffused |
| Lens Style | Dome |
| Luminous Intensity | 90mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5SRD24VW6-ER to view detailed technical specifications.
No datasheet is available for this part.