Bivar PM5SRDW6 technical specifications.
| Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SRDW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.