
The PM5SRDW9.5 is a red diffused LED from Bivar with a luminous intensity of 2 millicandela and a viewing angle of 45 degrees. It features wire termination and is available in bulk packaging with 100 units per pack. The PM5 series LED is designed for general illumination applications.
Bivar PM5SRDW9.5 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5SRDW9.5 to view detailed technical specifications.
No datasheet is available for this part.