Bivar PM5SUGCW6 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Clear |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SUGCW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.