Bivar PM5SYDW6 technical specifications.
| Current | 30mA |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 150mcd |
| Mount | Wire |
| Package Quantity | 100 |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 40° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SYDW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.