Bivar PM5SYTW12-CC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 150mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SYTW12-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.