The PM5SYTW15-CC is a yellow LED from Bivar with a luminous intensity of 150mcd and a viewing angle of 20°. It is available in a bulk packaging with 100 units per package. The LED has a socket termination and is part of the PM5 series.
Bivar PM5SYTW15-CC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 150mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SYTW15-CC to view detailed technical specifications.
No datasheet is available for this part.