Bivar PM5SYTW16.0-CC technical specifications.
| Package/Case | 100 |
| Current | 30mA |
| Illumination Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 150mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Viewing Angle | 20° |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SYTW16.0-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.