LED Panel Mount Indicators Yellow 585nm 20mcd Diff Lens Wire & Con
Bivar PM5YD5VW6-CC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5YD5VW6-CC to view detailed technical specifications.
No datasheet is available for this part.