Bivar PM7-C2031-10.00 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 254mm |
| Lens Color | White |
| Lens Style | Dome |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | PM7 |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM7-C2031-10.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.