Bivar PMR4ADW11.0-CC technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Lens Color | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PMR4 |
| Termination | Socket |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PMR4ADW11.0-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.