Bivar PMR4HDW6.0 technical specifications.
| Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PMR4 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PMR4HDW6.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
