Bivar PMR4YDW2.0 technical specifications.
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PMR4 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PMR4YDW2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.