Bivar POH-1 technical specifications.
| Board Thickness | 1.6mm |
| Length | 12.7mm |
| Outside Diameter | 0.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bivar POH-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.