
Bivar R13-10.0-GRN technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Clear |
| Luminous Intensity | 8000mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ORCAdapt™ |
| Viewing Angle | 45° |
| Voltage Rating | 3.4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar R13-10.0-GRN to view detailed technical specifications.
No datasheet is available for this part.
