Bivar R15-10.0-WHT technical specifications.
| Color | White |
| Lens Color | Clear |
| Luminous Intensity | 8000mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ORCAdapt™ |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar R15-10.0-WHT to view detailed technical specifications.
No datasheet is available for this part.